Filter Your Search
1 - 1 of 1 results
|
L-1225M1R50GBTF
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.5 Ω | 2 % | 2 W | 1225 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 1.7321 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 3.2 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |