Filter Your Search
1 - 1 of 1 results
|
L-1206MR100GSTF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 mΩ | 2 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 181.7 mV | e1 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER | WRAPAROUND | 762 µm | 3.05 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |