Filter Your Search
1 - 3 of 3 results
|
L-113EDT
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 627 nm | 110 deg | DIFFUSED ORANGE | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 7 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | 5 X 2 MM, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | ||||
|
L113EDT
Kingbright
|
Check for Price | Yes | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 5.0 mcd | 627 nm | 110 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | NOT SPECIFIED | 2.54 mm | 7 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | unknown | |||||||
|
L113EDT
PACCOM
|
Check for Price | No | Obsolete | 30 mA | 2.8 V | 635 nm | 120 deg | DIFFUSED | Amber | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7.5 mm | PACCOM ELECTRONICS | unknown | 8541.40.20.00 |