Filter Your Search
1 - 3 of 3 results
|
L1060GD/B
Kingbright
|
Check for Price | No | Contact Manufacturer | 2.8 V | 565 nm | 120 deg | DIFFUSED | Green | NO | e0 | 100 °C | -50 °C | TIN LEAD | 3.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||
|
L1060GD/A
Kingbright
|
Check for Price | No | Contact Manufacturer | 2.8 V | 565 nm | 120 deg | DIFFUSED | Green | NO | e0 | 100 °C | -50 °C | TIN LEAD | 3.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||
|
L1060GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | 10.0 mcd | 565 nm | 70 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | Green | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 3.1 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | RADIAL MOUNT |