Filter Your Search
1 - 10 of 103 results
|
L0201C33NJRMST
KEMET Corporation
|
$0.0702 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 2.1 Ω | 5 % | YES | 100 MHz | 50 mA | 1.7 GHz | CERAMIC | 4 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | KEMET | |||
|
L0201C22NJRMST
KEMET Corporation
|
$0.0702 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 1.2 Ω | 5 % | YES | 100 MHz | 100 mA | 1.8 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | KEMET | |||
|
L0201C10NJRMST
KEMET Corporation
|
$0.0702 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 630 mΩ | 5 % | YES | 100 MHz | 150 mA | 2.9 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | KEMET | |||
|
AL020.12UHJT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 200 mΩ | 5 % | NO | 25.2 MHz | 660 mA | 35 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | PRINTED WIRING PIN | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
L0201R39AHSTR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 pH | 100 mΩ | 12.8205 % | YES | 450 MHz | 550 mA | 33 GHz | 11 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rugged | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 225 µm | 600 µm | 325 µm | AVX CORP | SMT | compliant | EAR99 | 8504.50.80.00 | |||||||
|
AL020.18UHMT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 240 mΩ | 20 % | NO | 25.2 MHz | 600 mA | 35 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | PRINTED WIRING PIN | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
L02015
YCL Electronics Co Ltd
|
Check for Price | Contact Manufacturer | YCL ELECTRONICS CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
AL020.15UHMB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 220 mΩ | 20 % | NO | 25.2 MHz | 620 mA | 35 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | PRINTED WIRING PIN | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
L0201C2N7SRMST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 250 mΩ | 11.112 % | YES | 100 MHz | 200 mA | 7.7 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | KEMET | ||
|
L0201C4N7SRMST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 400 mΩ | 6.383 % | YES | 100 MHz | 150 mA | 5.3 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | KEMET |