Filter Your Search
1 - 10 of 26 results
|
KW015A0F41
GE Power Electronics Inc
|
Check for Price Buy | No | No | Transferred | 48 V | 3.3 V | 75 V | 36 V | 3.25 V | 3.35 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50.25 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 7.62 mm | DUAL | 22.9 mm | 33 mm | GE POWER ELECTRONICS INC | MODULE | , | 8 | unknown | EAR99 | |||
|
KW015A0F41-B
GE Power Electronics Inc
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 49.5 W | R-XDMA-P8 | e0 | Not Qualified | 1 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
KW015A0F41
TE Connectivity
|
Check for Price Buy | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 49.5 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TE CONNECTIVITY LTD | , | unknown | EAR99 | ||||||||||||
|
KW015A0F41-B
Lineage Power
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 49.5 W | R-XDMA-P8 | e0 | Not Qualified | 1 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
KW015A0F41-SRZ
GE Power Electronics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 3.25 V | 3.35 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 22.9 mm | 33 mm | GE POWER ELECTRONICS INC | MODULE | ROHS COMPLIANT PACKAGE-8 | 8 | unknown | EAR99 | ||||
|
KW015A0F41-SR
ABB Semiconductors
|
Check for Price Buy | Active | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 50 W | R-XDMA-X8 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.9 mm | 33 mm | ABB LTD | , | unknown | EAR99 | |||||||||||||||
|
KW015A0F41-BZ
Lineage Power
|
Check for Price Buy | Yes | Yes | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 49.5 W | R-XDMA-P8 | e3 | Not Qualified | 1 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
KW015A0F41Z
GE Power Electronics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 3.25 V | 3.35 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 22.9 mm | 33 mm | GE POWER ELECTRONICS INC | MODULE | ROHS COMPLIANT PACKAGE-8 | 8 | unknown | EAR99 | ||||
|
KW015A0F41-BZ
TE Connectivity
|
Check for Price Buy | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 49.5 W | R-XDMA-P8 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TE CONNECTIVITY LTD | MODULE | , | unknown | EAR99 | ||||||||||||||
|
KW015A0F41
ABB Industrial Connection and Solution
|
Check for Price Buy | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 49.5 W | R-XDMA-X8 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.9 mm | 33 mm | GE INDUSTRIAL SOLUTIONS | , | unknown | EAR99 |