Filter Your Search
1 - 10 of 52 results
|
KVIX-DA24S-N-B
Kycon Inc
|
Check for Price | Active | 24 | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
KVI-DG24S-N-W30
Kycon Inc
|
Check for Price | Obsolete | TELECOM AND DATACOM CONNECTOR | KYCON INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KVIX-DG29S-N-W
Kycon Inc
|
Check for Price | Active | 29 | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
KVI-CP-3-GS-GD-2
Festo
|
Check for Price | Yes | Active | FESTO AG & CO KG | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KVIX-DA29S-FP-W-A
Kycon Inc
|
Check for Price | Yes | Obsolete | 29 | FEMALE | BOARD | THERMOPLASTIC LIQUID CRYSTAL POLYMER | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | ||||||||||||||||||||||||||||
|
KVIX-DA24S-N-W30
Kycon Inc
|
Check for Price | Active | 24 | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
KVIX-DA24S-FP-W30
Kycon Inc
|
Check for Price | Active | 24 | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
KVIX-DG29S-FP-B30
Kycon Inc
|
Check for Price | Active | 29 | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
KVIX-DA29S-FP-B-A
Kycon Inc
|
Check for Price | Yes | Obsolete | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.075 inch | 0.075 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.41 inch | 0.453 inch | 1.45 inch | 0.092 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||
|
KVIX-DG29S-N-B30
Kycon Inc
|
Check for Price | Active | 29 | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant |