Filter Your Search
1 - 10 of 34 results
|
KV7050LFREQC5GA
Kyocera AVX Components
|
Check for Price | Obsolete | 15 pF | 5 V | CMOS | ENABLE FUNCTION | 10 ns | NO | 50 MHz | 7.2 MHz | 10 ns | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.8mm | AVX CORP | compliant | Clock | ||||||||||||||||||
|
KV7050L7.2000C3GA00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 7.2 MHz | 50 % | 3.3 V | CMOS | 3.3 V | 100 ppm | 30 MHz | 7.2 MHz | 15 mA | 3.63 V | 2.97 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | KYOCERA CORP | unknown | Clock | DILCC6,.2 | |||||||||||||
|
KV7050L7.2000C5GA00
Kyocera AVX Components
|
Check for Price | Obsolete | AMERICAN KSS INC | unknown | ||||||||||||||||||||||||||||||||||||
|
KV7050L7.2000C3GA00
Kyocera AVX Components
|
Check for Price | Obsolete | AMERICAN KSS INC | unknown | ||||||||||||||||||||||||||||||||||||
|
KV7050LFREQC3GA00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 50 % | 15 pF | 3.3 V | CMOS | KV7050L-C | 3.3 V | 300 mV | 10 ns | NO | 100 ppm | 30 MHz | 7.2 MHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | KYOCERA CORP | unknown | Clock | |||||||||||||
|
KV7050L170.000P3GJ00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 170 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 700 ps | NO | 100 ppm | 700 ps | 85 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.6mm | KYOCERA CORP | unknown | Clock | DILCC6,.2 | ||||||||||
|
KV7050LFREQC3FA
Kyocera AVX Components
|
Check for Price | Obsolete | 15 pF | 3.3 V | CMOS | ENABLE FUNCTION | 10 ns | NO | 50 MHz | 7.2 MHz | 10 ns | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.8mm | AVX CORP | compliant | Clock | ||||||||||||||||||
|
KV7050LFREQC5FA
Kyocera AVX Components
|
Check for Price | Obsolete | 15 pF | 5 V | CMOS | ENABLE FUNCTION | 10 ns | NO | 50 MHz | 7.2 MHz | 10 ns | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.8mm | AVX CORP | compliant | Clock | ||||||||||||||||||
|
KV7050FREQC5FA00
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 15 pF | 5 V | CMOS | KV7050L-C | 5 V | 500 mV | 10 ns | NO | 100 ppm | 30 MHz | 7.2 MHz | 10 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | KYOCERA CORP | unknown | Clock | ||||||||||||
|
KV7050L25.0000C5GA
Kyocera AVX Components
|
Check for Price | Obsolete | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE FUNCTION | 3.3 V | 10 ns | NO | 100 ppm | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.8mm | AVX CORP | compliant | Clock |