Filter Your Search
1 - 6 of 6 results
|
KV620
Loral Microwave-Fsi
|
Check for Price | No | Obsolete | 6.8 pF | 20 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 20 V | 1 | 2 | 300 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | LORAL MICROWAVE-FSI | unknown | EAR99 | ||||||||||||||||||||||
|
KV620
Frequency Sources
|
Check for Price | No | Transferred | 6.8 pF | VARIABLE CAPACITANCE DIODE | NO | 20 V | 300 | e0 | Tin/Lead (Sn/Pb) | FREQUENCY SOURCES | unknown | EAR99 | ||||||||||||||||||||||||||||
|
TX-KV620
Lockheed Martin Microwave
|
Check for Price | Obsolete | 6.8 pF | 100 nA | 400 mW | SILICON | 20 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | 10 % | 2 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 300 | 15 V | ABRUPT | Not Qualified | O-LALF-W2 | DO-7 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | LOCKHEED MARTIN MICROWAVE | unknown | EAR99 | O-LALF-W2 | 8541.10.00.80 | |||||||
|
KV620
Lockheed Martin Microwave
|
Check for Price | Obsolete | 6.8 pF | 100 nA | 400 mW | SILICON | 20 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | 10 % | 2 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 300 | 15 V | ABRUPT | Not Qualified | O-LALF-W2 | DO-7 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | LOCKHEED MARTIN MICROWAVE | unknown | EAR99 | O-LALF-W2 | 8541.10.00.80 | |||||||
|
TXB-KV620
Lockheed Martin Microwave
|
Check for Price | Obsolete | 6.8 pF | 100 nA | 400 mW | SILICON | 20 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | 10 % | 2 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 300 | 15 V | ABRUPT | Not Qualified | O-LALF-W2 | DO-7 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | LOCKHEED MARTIN MICROWAVE | unknown | EAR99 | O-LALF-W2 | 8541.10.00.80 | |||||||
|
KV620
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 6.8 pF | 400 mW | SILICON | 20 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | 10 % | 2 | 300 | ABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | O-LALF-W2 | 8541.10.00.80 |