Filter Your Search
1 - 10 of 186 results
|
KV50
Lumberg Connect GmbH
|
$5.5520 | Yes | Active | 5 | 5 mΩ | 5 A | FEMALE | CABLE | POLYAMIDE | COPPER-ZINC ALLOY | GOLD FLASH | STRAIGHT | CIRCULAR CONNECTOR | STANDARD: IEC 60130-9 | YES | 4.8928 N | 10 GΩ | 1 | POLAR PIN POSITION | NO | YES | NO | VDE | -40 °C | 85 °C | SOLID | SOCKET | GOLD FLASH | COPPER ZINC | RND PIN-SKT | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | NICKEL PLATED | SOLDER | 1.594 inch | 0.425 inch | LUMBERG CONNECT GMBH | not_compliant | EAR99 | 8536.69.40.20 | LUMBERG | ||||||||||||||||||||||||||||||||||||||||||||
|
KV50/6
Lumberg Connect GmbH
|
$5.7387 | Yes | Active | 5 | 5 mΩ | 5 A | FEMALE | CABLE | POLYAMIDE | COPPER-ZINC ALLOY | GOLD FLASH | STRAIGHT | CIRCULAR CONNECTOR | STANDARD: IEC 60130-9 | YES | 4.8928 N | 10 GΩ | 1 | POLAR PIN POSITION | NO | YES | NO | VDE | -40 °C | 85 °C | SOLID | SOCKET | GOLD FLASH | COPPER ZINC | RND PIN-SKT | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | NICKEL PLATED | SOLDER | 1.594 inch | 0.425 inch | LUMBERG CONNECT GMBH | not_compliant | EAR99 | 8536.69.40.20 | LUMBERG | ||||||||||||||||||||||||||||||||||||||||||||
|
KV5032CFREQ1C3SF00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | KV5032C-C3 | TAPE AND REEL | 30 GHz | e4 | -10 °C | 70 °C | KYOCERA CORP | unknown | Clock | 3.3 V | 8 ns | NO | 100 ppm | 30 % | SURFACE MOUNT | 1.5 GHz | CMOS | 15 pF | 5.0mm x 3.2mm x 1.0mm | 8 ms | 3.63 V | 2.97 V | 3.3 V | YES | 45/55 % | Nickel/Gold (Ni/Au) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KV5032L170.000P30J00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | e4 | -10 °C | 70 °C | KYOCERA CORP | unknown | Clock | 3.3 V | 700 ps | NO | 50 ppm | 50 % | SURFACE MOUNT | LVPECL | 50 OHM | 5mm x 3.2mm x 1.45mm | 700 µs | 3.63 V | 2.97 V | 3.3 V | YES | 45/55 % | Nickel/Gold (Ni/Au) | SOLCC6,.12 | 6 | 170 MHz | CERAMIC | SOLCC6,.12 | 85 mA | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KV5032D30.0000C30D00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | ENABLE/DISABLE FUNCTION; TR | -10 °C | 70 °C | KYOCERA CORP | unknown | Clock | 3.3 V | 8 ns | NO | 100 ppm | 50 % | SURFACE MOUNT | CMOS | 15 pF | 5.0mm x 3.2mm x 1.2mm | 8 ms | 3.63 V | 2.97 V | 3.3 V | YES | 45/55 % | SMD, 6 PIN | 6 | 30 MHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KV5032A40.0000C3SC00
Kyocera AVX Components
|
Check for Price | Obsolete | AMERICAN KSS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KV5032R10.000P3GD00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | COMPLEMENTARY OUTPUT; ALSO COMPATIBLE WITH LVPECL OUTPUT; TR | -40 °C | 85 °C | KYOCERA CORP | compliant | Clock | 3.3 V | 600 ps | NO | 100 ppm | 50 % | SURFACE MOUNT | LVPECL | 100 OHM | 5.0mm x 3.2mm x 1.2mm | 600 µs | 3.63 V | 2.25 V | 3.3 V | YES | 45/55 % | SMD, 6 PIN | 6 | 10 MHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KV5032R10.000L3GD00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | -40 °C | 85 °C | KYOCERA CORP | unknown | Clock | 3.3 V | 600 ps | NO | 100 ppm | 50 % | SURFACE MOUNT | LVDS | 100 OHM | 5.0mm x 3.2mm x 1.2mm | 600 µs | 3.63 V | 2.97 V | 3.3 V | YES | 45/55 % | 10 MHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KV5078M
Solitron Devices Inc
|
Check for Price | No | Obsolete | SINGLE | SOLITRON DEVICES INC | unknown | EAR99 | DIE, DIE-2 | 2 | DIE | 2 | 500 Ω | JUNCTION | 0.9 pF | 1 | DEPLETION MODE | NOT SPECIFIED | N-CHANNEL | Not Qualified | NOT SPECIFIED | SILICON | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KV5045M
Solitron Devices Inc
|
Check for Price | No | Obsolete | SINGLE | SOLITRON DEVICES INC | unknown | EAR99 | DIE, DIE-2 | 2 | DIE | 2 | 600 Ω | JUNCTION | 3 pF | 1 | DEPLETION MODE | NOT SPECIFIED | N-CHANNEL | Not Qualified | NOT SPECIFIED | SILICON |