Parametric results for: KV%20147 under Wire Wound Resistors

Filter Your Search

1 - 10 of 530 results

|
-
-
-
-
-
-
Manufacturer Part Number: kv20
Select parts from the table below to compare.
Compare
Compare
KV208-35B9K1
Vitrohm Portuguesa LDA
Check for Price Yes Active 9.1 kΩ 5 % 5 W 3228 THROUGH HOLE MOUNT Radial 10 ppm/°C FIXED RESISTOR WIRE WOUND KV 70 °C KV NO 350 °C -55 °C Rectangular RECTANGULAR PACKAGE BULK WIRE 800 µm 32 mm 25 mm 8 mm 7 mm VITROHM compliant
KV208-310B33R
Vitrohm Portuguesa LDA
Check for Price Yes Yes Active 33 Ω 10 % 5 W 3228 THROUGH HOLE MOUNT Radial 40 ppm/°C FIXED RESISTOR WIRE WOUND KV 70 °C KV NO 350 °C -55 °C Rectangular RECTANGULAR PACKAGE BULK WIRE 800 µm 32 mm 25 mm 8 mm 7 mm VITROHM compliant
KV206-35B3R0
YAGEO Corporation
Check for Price Yes Yes Obsolete 3 Ω 5 % 4 W THROUGH HOLE MOUNT 40 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 350 °C -55 °C 2 RECTANGULAR PACKAGE BULK WIRE YAGEO CORP compliant RADIAL LEADED EAR99 8533.21.00.80
KV20505000J0G
Amphenol FCi
Check for Price Yes Active AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.90.40.00 BARRIER STRIP TERMINAL BLOCK
KV208-310B10K0
YAGEO Corporation
Check for Price Yes Yes Obsolete 10 kΩ 10 % 5 W THROUGH HOLE MOUNT 10 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 350 °C -55 °C 2 RECTANGULAR PACKAGE BULK WIRE YAGEO CORP compliant , EAR99 8533.21.00.80
KV206-310B1R8
Vitrohm Portuguesa LDA
Check for Price Yes Yes Active 1.8 Ω 10 % 4 W 3228 Radial 40 ppm/°C FIXED RESISTOR WIRE WOUND 350 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk 800 µm 32 mm 20 mm 8 mm 7 mm VITROHM PORTUGUESA LDA compliant EAR99 8533.21.00.80
KV206-35B3R6
Vitrohm Portuguesa LDA
Check for Price Yes Yes Active 3.6 Ω 5 % 4 W 3228 Radial 40 ppm/°C FIXED RESISTOR WIRE WOUND 350 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk 800 µm 32 mm 20 mm 8 mm 7 mm VITROHM PORTUGUESA LDA compliant EAR99 8533.21.00.80
KV208-35B130R
Vitrohm Portuguesa LDA
Check for Price Yes Yes Active 130 Ω 5 % 5 W 3228 Radial 40 ppm/°C FIXED RESISTOR WIRE WOUND 350 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk 800 µm 32 mm 25 mm 8 mm 7 mm VITROHM PORTUGUESA LDA compliant EAR99 8533.21.00.80
KV206-35B27R
Vitrohm Portuguesa LDA
Check for Price Yes Yes Active 27 Ω 5 % 4 W 3228 THROUGH HOLE MOUNT Radial 40 ppm/°C FIXED RESISTOR WIRE WOUND KV 70 °C KV NO 350 °C -55 °C Rectangular RECTANGULAR PACKAGE BULK WIRE 800 µm 32 mm 20 mm 8 mm 7 mm VITROHM compliant
KV208-35B0R68
Vitrohm Portuguesa LDA
Check for Price Yes Active 680 mΩ 5 % 5 W 3228 Radial 40 ppm/°C FIXED RESISTOR WIRE WOUND 350 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk 800 µm 32 mm 25 mm 8 mm 7 mm VITROHM PORTUGUESA LDA compliant EAR99 8533.21.00.80