Filter Your Search
1 - 1 of 1 results
|
KUSBXHT-AS2N-B30
Kycon Inc
|
Check for Price | Active | 4 | 2.4892 mm | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | OTHER STACKING CONNECTOR: 4 CONTACTS | 500VAC V | NO | 34.2496 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | 30u inch | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | Kycon |