Filter Your Search
1 - 10 of 16 results
|
KUSBX-SMTAS1N-W
Kycon Inc
|
Check for Price | Yes | Active | 4 | 2.4892 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 500VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.28 inch | 0.551 inch | 0.571 inch | KYCON INC | ROHS COMPLIANT | unknown | |||||||
|
KUSBX-SMTAS1NW30TR
Kycon Inc
|
Check for Price | Active | USB CONNECTOR | KUSBX-SMT | KYCON INC | unknown | Kycon | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
KUSBX-SMT-AS1NWTR
Kycon Inc
|
Check for Price | Active | 4 | 1 | 30 mΩ | 1 A | FEMALE | BOARD | THERMOPLASTIC | POLYETHYLENE | GOLD FLASH OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | KUSBX-SMT | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | COMMERCIAL | NO | NO | NO | UL | 94V-0 | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | USB, SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL OVER COPPER | SURFACE MOUNT | 0.28 inch | 0.551 inch | 0.571 inch | KYCON INC | ROHS COMPLIANT | unknown | |||||||||||||
|
KUSBX-SMTAS1N-WTR
Kycon Inc
|
Check for Price | Yes | Active | 4 | 2.4892 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 500VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.28 inch | 0.551 inch | 0.571 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
KUSBX-SMT-AS1N-W30TR
Kycon Inc
|
Check for Price | Active | USB CONNECTOR | KUSBX-SMT | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KUSBX-SMTAS1NWTR
Kycon Inc
|
Check for Price | Active | USB CONNECTOR | KUSBX-SMT | KYCON INC | unknown | Kycon | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
KUSBX-SMTAS1N-W30TR
Kycon Inc
|
Check for Price | Yes | Active | 4 | 2.4892 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 500VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.28 inch | 0.551 inch | 0.571 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
KUSBX-SMT-AS1N-WTR
Kycon Inc
|
Check for Price | Active | USB CONNECTOR | KUSBX-SMT | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KUSBX-SMTAS1NW
Kycon Inc
|
Check for Price | Active | USB CONNECTOR | KUSBX-SMT | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KUSBX-SMT-AS1NW30TR
Kycon Inc
|
Check for Price | Active | 4 | 1 | 30 mΩ | 1 A | FEMALE | BOARD | THERMOPLASTIC | POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | KUSBX-SMT | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | COMMERCIAL | NO | NO | NO | UL | 94V-0 | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | USB, SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL OVER COPPER | SURFACE MOUNT | 0.28 inch | 0.551 inch | 0.571 inch | KYCON INC | ROHS COMPLIANT | unknown |