Filter Your Search
1 - 1 of 1 results
|
KUHP-11D51-48
TE Connectivity
|
$75.0634 | Yes | End Of Life | 1.3 W | 1.8 kΩ | 20 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 36 V | 48 V | 20A@240VAC | 20A@28VDC | 3750 Vrms | 1200 Vrms | 100 MΩ | 20 ms | 20 ms | CSA; UL | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 38.9 mm | 35.7 mm | 50 mm | 38.9mm x 35.7mm x 48.4mm | 92 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity |