Filter Your Search
1 - 1 of 1 results
|
KUEP-3AT5-120
TE Connectivity
|
Check for Price | Active | 2 W | 2.25 kΩ | 150 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V | 18 mA | 120 V | 10A@150VDC | 15 ms | 10 ms | CSA | -45 °C | 55 °C | DC | PANEL MOUNT | DUST PROOF | NO | SOLDER | 34.87 mm | 57.1 mm | 38.56 mm | 38.56mm X 34.87mm X 57.1mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 |