Filter Your Search
1 - 1 of 1 results
|
KUEP-11D15-48
TE Connectivity
|
$53.3574 | Yes | Active | 1.85 W | 1.25 kΩ | 10 A | 150 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 36 V | 48 V | 10A@150VDC | 2200 Vrms | 1200 Vrms | 100 MΩ | 15 ms | 10 ms | CSA; UL | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | 85 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity |