Filter Your Search
1 - 3 of 3 results
|
TKU80C188EC25
Intel Corporation
|
Check for Price | Obsolete | 16 | 25 MHz | 0 | 8 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 4 | 9 | 2 | 125 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | BQFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
KU80C188EC25
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 25 MHz | 8 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5 V | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 4 | 70 °C | 220 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | QFP, SPQFP100,.9SQ | 100 | compliant | ||||||||||
|
KU80C188EC-25
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 25 MHz | 0 | 8 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 4 | 9 | 2 | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 4 | 70 °C | 100 | PLASTIC/EPOXY | QFP | SPQFP100,.9SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | QFP, SPQFP100,.9SQ | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |