Filter Your Search
1 - 1 of 1 results
![]() |
KU80486SX20LOWPOWER
Intel Corporation
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROC... more | YES | FIXED POINT | YES | YES | 2 | 500 mA | 5.25 V | 4.5 V | OTHER | S-PQFP-G196 | Not Qualified | 85 °C | 196 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 34.29 mm | 34.29 mm | INTEL CORP | QFP | BQFP, | 196 | unknown | 3A991.A.2 | 8542.31.00.01 |