Filter Your Search
1 - 2 of 2 results
|
KTS251B474M43N0T00
Chemi-Con
|
Check for Price | Yes | Yes | Active | 470 nF | 250 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2.8 mm | 4.5 mm | 3.2 mm | NIPPON CHEMI-CON CORP | , 1812 | unknown | EAR99 | 8532.24.00.20 | Chemi-Con | ||||
|
KTS251B474M43N0T00
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 470 nF | 250 V | 20 % | 1812 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | NTS | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2.8 mm | 4.5 mm | 3.2 mm | UNITED CHEMI-CON INC | , 1812 | unknown | EAR99 | 1812 |