Parametric results for: KTR18EZPJ114 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ktr18ezpj114
Select parts from the table below to compare.
Compare
Compare
KTR18EZPJ114
ROHM Semiconductor
Check for Price Yes Yes Active 110 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD SMT, 1206 compliant EAR99 8533.21.00.30 ROHM Semiconductor