Filter Your Search
1 - 5 of 5 results
|
KTF251B104M31NLT00
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 100 nF | 250 V | 20 % | 1207 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | NTF | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.6 mm | 3.2 mm | 1.8 mm | UNITED CHEMI-CON INC | 1206 | , 1207 | unknown | EAR99 | |||||||||||
|
KTF251B104M31NLB00
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 100 nF | 250 V | 20 % | 1207 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | NTF | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape | 1.6 mm | 3.2 mm | 1.8 mm | UNITED CHEMI-CON INC | , 1207 | unknown | EAR99 | |||||||||||||
|
KTF251B104M31NLT00
Chemi-Con
|
Check for Price | Yes | Active | 100 nF | 250 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIPPON CHEMI-CON CORP | , 1206 | unknown | EAR99 | 8532.24.00.20 | Chemi-Con | |||||||
|
KTF251B104M31N1T00
Chemi-Con
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIPPON CHEMI-CON CORP | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
KTF251B104M31NLB00
Chemi-Con
|
Check for Price | Yes | Active | 100 nF | 250 V | 20 % | 1207 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape | 1.6 mm | 3.2 mm | 1.8 mm | NIPPON CHEMI-CON CORP | , 1207 | unknown | EAR99 |