Filter Your Search
1 - 10 of 350 results
|
KT3225F40000AGU30TAA
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | SUPPLY VOLTAGE IS AVAILABLE FROM 2.3 TO 3.5V | NO | 800 mV | 2 mA | 75 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,103/53 | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | LCC4,.1X.13,103/53 | unknown | Sine | |||||
|
KT3225F245535ACV28T
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 24.5535 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 80 °C | -30 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.5mm | KYOCERA CORP | compliant | Sine | |||||||||
|
KT3225F19200AGV18T
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | SINE | NO | 800 mV | 80 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.5mm | KYOCERA CORP | unknown | Sine | |||||||||
|
KT3225FFREQACV30TAA
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 40 MHz | 12.6 MHz | 800 mV | 80 °C | -30 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | compliant | Sine | ||||||||
|
KT3225FFREQACW28TAA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 40 MHz | 12.6 MHz | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT3225FFREQAEU28TAA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 40 MHz | 12.6 MHz | 800 mV | 75 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT3225F26000ACU28T
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 75 °C | -30 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.5mm | KYOCERA CORP | compliant | Sine | |||||||||
|
KT3225FFREQAEV28TAA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 40 MHz | 12.6 MHz | 800 mV | 80 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT3225F26000AEW28T
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 85 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.5mm | KYOCERA CORP | unknown | Sine | |||||||||
|
KT3225FFREQAEV30TAA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 40 MHz | 12.6 MHz | 800 mV | 80 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | unknown | Sine |