Filter Your Search
1 - 1 of 1 results
|
KT11S2SA1M35LFS
C&K
|
Check for Price | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | GOLD | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | Silver (Ag) | SOLDER | 6.6 mm | 4.38 mm | 6.3 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |