Filter Your Search
1 - 6 of 6 results
|
KT11B0SM34LFS
C&K
|
$3.2360 | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT FLUSH TYPE | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e3 | -40 °C | 90 °C | SURFACE MOUNT-RIGHT ANGLE | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | Matte Tin (Sn) | SOLDER | 6.3 mm | 2.84 mm | 6.4 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||||
|
KT11B0SM
C&K
|
Check for Price | Active | 20 mA | 50 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TYPE | 1X1 | 1VA@50VAC | 1VA@50VDC | .02A@50VDC | OFF-(ON) | 1 GΩ | e0 | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | STAINLESS STEEL | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | STAINLESS STEEL | TAPE AND REEL; TUBE | IP57 | MIL-STD | NO | TIN LEAD | COPPER ALLOY | SOLDER | 6.22 mm | 3 mm | 6.38 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
KT11B0SM35LFS
C&K
|
Check for Price | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | 1X1 | 1VA@32VAC | 0.031@32VAC | 1VA@32VDC | 0.031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | -40 °C | 90 °C | SURFACE MOUNT-RIGHT ANGLE | GOLD | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SOLDER | 4.38 mm | 5.85 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
KT11B0SM35LFG
C&K
|
Check for Price | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | 1X1 | 1VA@32VAC | 0.031@32VAC | 1VA@32VDC | 0.031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | -40 °C | 90 °C | SURFACE MOUNT-RIGHT ANGLE | GOLD | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SOLDER | 4.38 mm | 5.85 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
KT11B0SM
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 50 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TYPE | TAPE AND REEL PACKAGING | 1X1 | 1VA@50VAC | 1VA@50VDC | .02A@50VDC | OFF-(ON) | 250VRMS V | 1 GΩ | e0 | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | SILICON RUBBER | STAINLESS STEEL | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | STAINLESS STEEL | LIQUID CRYSTAL POLYMER | TAPE AND REEL; TUBE | IP57 | MIL-STD | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 6.22 mm | 3 mm | 6.38 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ||||||
|
KT11B0SM34LFG
C&K
|
Check for Price | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 1VA@32VAC | 0.031@32VAC | 1VA@32VDC | 0.031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | -40 °C | 90 °C | SURFACE MOUNT-RIGHT ANGLE | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SOLDER | 4.38 mm | 5.85 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |