Filter Your Search
1 - 10 of 30 results
|
KT1018TRU
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | 150 mW | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
KT101WBTRU
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.8 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
KT1016TLD
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | 150 mW | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
KT1018
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
KT1015TLD
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
KT1017TLD
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | 150 mW | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
KT1010
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
KT101TATRU
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 63 % | 150 mW | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
KT1015TRU
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
KT1010TRU
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs |