Parametric results for: KSU213W under Keypad Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ksu213w
Select parts from the table below to compare.
Compare
Compare
KSU213WLFG
C&K
$0.7666 Yes Yes Active 10 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH STANDARD TYPE ROHS COMPLIANT 1X1 0.2VA@32VDC .01A@32VDC 3 ms 250VRMS V 1 GΩ 1.9 N e4 -40 °C 125 °C SURFACE MOUNT-STRAIGHT 650 µm GOLD GOLD TR REFLOW NO GOLD SOLDER 3.5 mm 1.65 mm 5.5 mm C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40
KSU213WLFS
C&K
Check for Price Active 10 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH STANDARD TYPE 1X1 0.2VA@32VDC 0.01A@32VDC 3 ms 250VRMS V 1 GΩ 1.2 N -40 °C 125 °C SURFACE MOUNT-STRAIGHT 650 µm 0.098 inch UNTHREADED GOLD GOLD TR REFLOW NO SOLDER 0.059 inch 3.5 mm 1.65 mm 5.5 mm 0.077 inch C & K COMPONENTS INC compliant EAR99 8536.50.90.40