Filter Your Search
1 - 1 of 1 results
|
KST223GLFG
C&K
|
Check for Price | Yes | Active | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | TAPE/REEL PKG. | 0.5VA@32VDC | 0.01A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 1.2954 mm | GOLD | REFLOW | NO | SOLDER | 0.083 inch | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |