Filter Your Search
1 - 10 of 763 results
|
KSR221GLFS
C&K
|
$0.3224 | Yes | Yes | Active | NO | e4 | 85 °C | -40 °C | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 300 µm | SOFT TYPE | 3.8 mm | 1.75 mm | 6 mm | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | 0.05A@32VDC | 0.1 mΩ | 32 V | 100000 Cycle(s) | SILVER | 1 GΩ | SURFACE MOUNT-STRAIGHT | 1 | 2 N | TR | IP50 | REFLOW | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SOLDER | |||||||||||||||||||||||||||||||||
|
KSR252GLFS
C&K
|
$0.5312 | Yes | Yes | Active | NO | e4 | 85 °C | -40 °C | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 508 µm | SOFT TYPE | 3.8 mm | 1.75 mm | 6 mm | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | .05A@32VDC | 0.1 mΩ | 32 V | 200000 Cycle(s) | SILVER | 1 GΩ | SURFACE MOUNT-STRAIGHT | 1 | 5.6 N | TAPE AND REEL | IP50 | REFLOW | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SOLDER | |||||||||||||||||||||||||||||||||
|
KSR222GLFS
C&K
|
$0.6429 | Yes | Yes | Active | NO | e4 | 85 °C | -40 °C | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 304.8 µm | SOFT TYPE | 3.8 mm | 1.75 mm | 6 mm | SILVER | 1X1 | 1 ms | 50 mA | 1VA@32VDC | .05A@32VDC | 0.1 mΩ | 32 V | 200000 Cycle(s) | SILVER | 1 GΩ | SURFACE MOUNT-STRAIGHT | 1 | 2.6 N | TAPE AND REEL | IP50 | REFLOW | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SOLDER | |||||||||||||||||||||||||||||||||
|
KSR253GLFG
C&K
|
$0.8925 | Yes | Yes | Active | NO | TAPE AND REEL PACKAGING | e4 | 125 °C | -40 °C | Gold (Au) | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 254 µm | SOFT TYPE | 3.8 mm | 1.75 mm | 6 mm | GOLD | 1X1 | 1 ms | 10 mA | 0.2VA@32VDC | .01A@32VDC | 0.1 mΩ | 32 V | 100000 Cycle(s) | GOLD | 1 GΩ | SURFACE MOUNT-STRAIGHT | 1 | 4.5 N | TAPE AND REEL | IP50 | REFLOW | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SOLDER | ||||||||||||||||||||||||||||||||
|
KSR223GLFG
C&K
|
$0.9480 | Yes | Yes | Active | NO | ROHS COMPLIANT | e4 | 125 °C | -40 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 304.8 µm | SOFT TYPE | 3.8 mm | 1.75 mm | 6 mm | GOLD | 1X1 | 1 ms | 10 mA | 0.2VA@32VDC | .01A@32VDC | 0.1 mΩ | 32 V | 200000 Cycle(s) | GOLD | 1 GΩ | SURFACE MOUNT-STRAIGHT | 1 | 2 N | TAPE AND REEL | IP50 | REFLOW | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SOLDER | ||||||||||||||||||||||||||||||||
|
KSR223GNCLFG
C&K
|
$1.2698 | Yes | Yes | Active | NO | ROHS COMPLIANT | e4 | 125 °C | -40 °C | GOLD | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 304.8 µm | SOFT TYPE | 3.8 mm | 1.75 mm | 6 mm | GOLD | 1X1 | 1 ms | 10 mA | 0.2VA@32VDC | .01A@32VDC | 0.1 mΩ | 32 V | 100000 Cycle(s) | GOLD | 1 GΩ | SURFACE MOUNT-STRAIGHT | 1 | 2 N | TAPE AND REEL | IP50 | REFLOW | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SOLDER | ||||||||||||||||||||||||||||||||
|
KSRCAGNW
Legrand North America LLC
|
$7.9465 | Yes | Active | LEGRAND | unknown | CIRCULAR ADAPTER | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KSRCABEW
Legrand North America LLC
|
$7.9465 | Yes | Active | CUL; UL | LEGRAND | unknown | EAR99 | 8536.69.80.00 | CIRCULAR ADAPTER | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | FEMALE-FEMALE | SNAP-SNAP | NO | NO | NO | GENERAL PURPOSE | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KSR1104D87Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 68 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G3 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KSR1109MTF
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 40 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 250 MHz | BUILT-IN BIAS RESISTOR | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G3 |