Filter Your Search
1 - 2 of 2 results
|
KSL0V411LFT
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LONG HARD PLASTIC TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 3.75 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 609.6 µm | SILVER | SILVER | BULK | 4 | IP60 | WAVE | NO | Tin (Sn) | SOLDER | 8 mm | 7.4 mm | 0.191 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
KSL0V411LFTR
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LONG HARD PLASTIC TYPE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 3 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 600 µm | SILVER | SILVER | BULK | 4 | IP60 | WAVE | NO | SOLDER | 7.7 mm | 8.77 mm | 0.187 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |