Filter Your Search
1 - 5 of 5 results
|
KSH112I
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 V | 2 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | 25 MHz | BUILT IN BIAS RESISTANCE RATIO IS 0.06 | SILICON | TO-251 | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IN-LINE, R-PSIP-T3 | 3 | unknown | |||||||||||||
|
KSH112-I
Samsung Semiconductor
|
Check for Price | Obsolete | 100 V | 2 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | 25 MHz | 100 pF | 20 W | 20 W | SILICON | 3 V | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
KSH112-I
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 V | 2 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | 25 MHz | BUILT IN BIAS RESISTANCE RATIO IS 0.06 | 20 W | SILICON | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IPAK-3 | 3 | compliant | EAR99 | |||||||||
|
KSH112-I
onsemi
|
Check for Price | Active | 100 V | 2 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | 25 MHz | BUILT IN BIAS RESISTOR RATIO IS 0.06 | SILICON | R-PSIP-T3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | IPAK-3 | compliant | EAR99 | ||||||||||||||||
|
KSH112ITU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 V | 2 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 200 | 25 MHz | 20 W | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | 3 | not_compliant | EAR99 |