Parametric results for: KSF1A911LFT under Keypad Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ksf1a911lft
Select parts from the table below to compare.
Compare
Compare
KSF1A911LFT
C&K
Check for Price Yes Yes Active 50 mA 32 V 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH FLAT TYPE LOW PROFILE 1X1 1VA@32VDC .05A@32VDC 1 ms 300VRMS V 1 GΩ 3.9 N e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT SILVER SILVER TUBE 4 IP60 WAVE NO Tin (Sn) SOLDER 7.4 mm 2.6 mm 7.4 mm 0.165 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.40