Filter Your Search
1 - 1 of 1 results
|
KSC423JST1LFS
C&K
|
Check for Price | Active | 10 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | KEYPAD | 1X1 | 0.01A@32VDC | 250VRMS V | 10 MΩ | 1.7 N | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | SILVER | IP67 | NO | SOLDER | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |