Parametric results for: KSC221J under Keypad Switches

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: ksc221j
Select parts from the table below to compare.
Compare
Compare
KSC221JLFS
C&K
$0.3819 Yes Yes Active 50 mA 32 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 2.5 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 600 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO Silver (Ag) SILVER SOLDER 0.024 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40
KSC221JB
ITT Interconnect Solutions
Check for Price Transferred 50 mA 50 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH SOFT TYPE 1X1 .05A@50VDC 1 ms 1 GΩ 2 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 350 µm THERMOPLASTIC TAPE AND REEL IP67 REFLOW NO SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40
KSC221JB
C&K
Check for Price Obsolete 50 mA 50 V 500000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH SOFT TYPE 1X1 .05A@50VDC 1 ms 2 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67 NO SOLDER 6.2 mm 2.5 mm 6.2 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
KSC221JLFS
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 2 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SILVER SILVER TAPE AND REEL IP67 NO Silver (Ag) SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40 ROHS COMPLIANT
KSC221J
C&K
Check for Price Active 50 mA 32 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC 0.05A@32VDC 1 ms 250VRMS V 10 MΩ 2.5 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 650 µm SILVER SILVER TR, 13 INCH IP67 REFLOW NO SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
KSC221J
ITT Interconnect Solutions
Check for Price Transferred 50 mA 32 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH SOFT TYPE 1X1 .05A@32VDC 1 ms (N.O.) (N.C.) 250VAC V 1 GΩ 2 N e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 8.89 mm SILVER SNAP ACTION TAPE AND REEL IP67 NO TIN LEAD OVER NICKEL SOLDER 6.2 mm 2.6 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40
KSC221JLFG
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 2 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SILVER SILVER TAPE AND REEL IP67 NO Gold (Au) SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40 ROHS COMPLIANT
KSC221JLFG
C&K
Check for Price Yes Yes Active 50 mA 32 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE GOLD KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .01A@32VDC 1 ms 250VRMS V 10 MΩ 2.5 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 350 µm SILVER GOLD SILVER TR, 13 INCH IP67 REFLOW NO Silver (Ag) SOLDER 0.024 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 LEAD FREE