Filter Your Search
1 - 10 of 14 results
|
KSA1142
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 180 MHz | 8 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SIP | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
KSA1142OSTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 180 MHz | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SIP | LEAD FREE, TO-126 | 3 | unknown | ||||||||||||
|
KSA1142Y
onsemi
|
Check for Price | Obsolete | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 160 | 180 MHz | 7 pF | 1.2 W | 8 W | AMPLIFIER | SILICON | 500 mV | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.75 | |||||||||||||||
|
KSA1142O
onsemi
|
Check for Price | Obsolete | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 180 MHz | 7 pF | 1.2 W | 8 W | AMPLIFIER | SILICON | 500 mV | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.75 | |||||||||||||||
|
KSA1142OSTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 180 MHz | 8 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-126 | LEAD FREE, TO-126 | 3 | compliant | EAR99 | 8541.29.00.95 | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | ||||||||||
|
KSA1142
onsemi
|
Check for Price | Obsolete | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 180 MHz | 7 pF | 1.2 W | 8 W | AMPLIFIER | SILICON | 500 mV | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.75 | onsemi | ||||||||||||||
|
KSA1142
Samsung Semiconductor
|
Check for Price | Obsolete | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 180 MHz | 8 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||||
|
KSA1142-Y
Samsung Semiconductor
|
Check for Price | Obsolete | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 160 | 180 MHz | 7 pF | 8 W | AMPLIFIER | SILICON | 500 mV | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8541.29.00.75 | |||||||||||||||
|
KSA1142YSTU
onsemi
|
Check for Price | Yes | Obsolete | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 160 | 180 MHz | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | LEAD FREE, TO-126 | compliant | EAR99 | ||||||||||||||||
|
KSA1142-O
Samsung Semiconductor
|
Check for Price | Obsolete | 180 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 180 MHz | 7 pF | 8 W | AMPLIFIER | SILICON | 500 mV | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 |