Filter Your Search
1 - 2 of 2 results
|
KSA0M212LFT
C&K
|
$0.4303 | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SHORT HARD PLASTIC TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 1.6 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 500 µm | SILVER | SILVER | BULK | 4 | IP65 | WAVE | NO | TIN | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
KSA0M212LFT
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SHORT HARD PLASTIC TYPE | 1X1 | .05A@32VDC | 1 ms | 1.3 N | e3 | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP65 | NO | Tin (Sn) | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |