Filter Your Search
1 - 4 of 4 results
|
KS88C4708N-XX
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | |||||||||||
|
KS88C4708N
Samsung Semiconductor
|
Check for Price | No | Active | 8 | 12 MHz | 8192 | 272 | SAM87RC | 16 | 12 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | ||||||
|
KS88C4708Q
Samsung Semiconductor
|
Check for Price | No | Active | 8 | 12 MHz | 8192 | 272 | SAM87RC | 16 | 12 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.5SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | LQFP, QFP44,.5SQ,32 | compliant | 8542.31.00.01 | |||||
|
KS88C4708Q-XX
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.3 mm | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 |