Parametric results for: KS82C289-8IP under System Interface Logic ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ks82c2898ip
Select parts from the table below to compare.
Compare
Compare
KS82C289-8IP
Samsung Semiconductor
Check for Price No Obsolete MULTIBUS 16 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP20,.3 unknown 8542.31.00.01