Filter Your Search
1 - 3 of 3 results
|
KS57C2504IFP
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 27 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 8 mA | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
KS57C2504Q
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 | 1.05 MHz | 4096 | 256 | SAM4 | YES | CMOS | MROM | 8 mA | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP80,.7X.9,32 | compliant | 8542.31.00.01 | |||||||||||||||||
|
KS57C2504Q-00
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 4.5 MHz | 4.5 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 |