Filter Your Search
1 - 1 of 1 results
|
KS11R27CQD
ITT Interconnect Solutions
|
Check for Price | Obsolete | 25 mA | 50 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.025A@50VAC | 0.025A@50VDC | 25 mA | OFF-(ON) | 50 V | 1000VAC V | 1 GΩ | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLUE | MATTE | POLYCARBONATE | 711.2 µm | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | 4 | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | 0.09 inch | 10.3124 mm | 13.716 mm | 12.3952 mm | 0.159 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 |