Filter Your Search
1 - 2 of 2 results
|
KS11R21CGD
C&K
|
Check for Price | Yes | Yes | Active | 25 mA | 50 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .025A@50VDC | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.4 mm | 7.57 mm | 12.4 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||
|
KS11R21CGD
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 25 mA | 50 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.025A@50VAC | 0.4VA@20VDC | .025A@50VDC | 25 mA | OFF-(ON) | 50 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | WHITE | MATTE | POLYCARBONATE | 711.2 µm | BERYLLIUM COPPER | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 4 | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.09 inch | 12.4 mm | 7.57 mm | 12.4 mm | 0.159 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |