Filter Your Search
1 - 6 of 6 results
|
KS0065BP
Samsung Semiconductor
|
Check for Price | Obsolete | 5 V | -9 V | 40 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 1 mA | 5.5 V | 2.7 V | -11.3 V | 2.5 V | YES | OTHER | X-XUUC-N59 | Not Qualified | 85 °C | -30 °C | 59 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SAMSUNG SEMICONDUCTOR INC | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
KS0065BPCC
Samsung Semiconductor
|
Check for Price | Obsolete | 40 | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | -13 V | -3 V | YES | OTHER | X-XUUC-N59 | Not Qualified | 85 °C | -30 °C | 59 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SAMSUNG SEMICONDUCTOR INC | DIE-59 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
KS0065B-P
Samsung Semiconductor
|
Check for Price | Obsolete | 5 V | 40 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1 TO 1/5 | NO | -5 V | 1 | 1 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XUUC-N59 | Not Qualified | 75 °C | -20 °C | 59 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SAMSUNG SEMICONDUCTOR INC | DIE, | unknown | DIE | 59 | ||||||||||||||||||
|
KS0065BQ
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 1 mA | YES | OTHER | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 20 mm | 3 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP, QFP64,.7X.95,40 | compliant | EAR99 | 8542.39.00.01 | QFP | 64 | ||||||||||||
|
KS0065B-Q
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1 TO 1/5 | NO | -5 V | 1 | 1 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | e0 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 20 mm | 2.45 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP, | unknown | QFP | 60 | |||||||||
|
KS0065B
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 40 | CMOS | DOT MATRIX | NO | 1 | 1 mA | 5.5 V | 2.7 V | YES | OTHER | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 20 mm | 3 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP, QFP64,.7X.95,40 | compliant | EAR99 | 8542.39.00.01 |