Filter Your Search
1 - 2 of 2 results
|
KS0063Q
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 80 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 1 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 20 mm | 3 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X1.0 | 100 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
KS0063-Q
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 80 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1 TO 1/5 | NO | -5 V | 1 | 1 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 20 mm | 2.45 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | 14 X 20 MM, QFP-100 | 100 | unknown |