Parametric results for: KRL1632E-C-R009-G-T1 under Metal Foil Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: krl1632ecr009gt1
Select parts from the table below to compare.
Compare
Compare
KRL1632E-C-R009-G-T1
Susumu Co Ltd
$0.2119 Yes Yes Active 9 mΩ 2 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30