Filter Your Search
1 - 1 of 1 results
|
KRL15075D-M-R800-G-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 8 mΩ | 2 % | 10 W | 5930 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 100 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | MATTE TIN | ONE SURFACE | 650 µm | 15 mm | 7.5 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |