Filter Your Search
1 - 4 of 4 results
|
KPC2022
Kodenshi Corporation
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 2.5 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 mA | 100 °C | -40 °C | 1 | KODENSHI CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
KPC2023
Kodenshi Corporation
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 2.5 kV | 1.2 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 mA | 100 °C | -40 °C | 1 | KODENSHI CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
KPC2020
Kodenshi Corporation
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 2.5 kV | 1.2 A | 30 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 mA | 100 °C | -40 °C | 1 | KODENSHI CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
KPC2021
Kodenshi Corporation
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 2.5 kV | 1.2 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 mA | 100 °C | -40 °C | 1 | KODENSHI CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |