Filter Your Search
1 - 3 of 3 results
|
KPA-3210ZGC
Kingbright
|
Check for Price | Yes | Active | GREEN | 25 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 250.0 mcd | 515 nm | 120 deg | WATER CLEAR | Blue-Green | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 3 | TR | RECTANGULAR | 1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.40.20.00 | Kingbright | ||||
|
KPA-3210ZGC-E
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 500.0 mcd | 520 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.40.20.00 | |||||||||
|
KPA-3210ZGC-G
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 650.0 mcd | 520 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.40.20.00 | Kingbright |