Filter Your Search
1 - 1 of 1 results
|
KNP5WSJR-52-2R7
YAGEO Corporation
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.67 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 6.2 mm | 17.5 mm | YAGEO CORP | AXIAL LEADED | compliant |