Filter Your Search
1 - 1 of 1 results
|
KNP3WSFB-M5R62
YAGEO Corporation
|
Check for Price | Yes | Active | 5.62 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.1061 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |