Filter Your Search
1 - 4 of 4 results
|
KNP2WSFBI15R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 15 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | FLAME-PROOF | 70 °C | NO | e3 | 275 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
KNP2WSFBI1.5R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.5 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | FLAME-PROOF | 70 °C | NO | e3 | 300 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
KNP2WSFBI15R8
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 15.8 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | FLAME-PROOF | 70 °C | NO | e3 | 275 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | YAGEO CORP | , | compliant | EAR99 | 8533.21.00.80 | ||
|
KNP2WSFBI15R4
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 15.4 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | FLAME-PROOF | 70 °C | NO | e3 | 275 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |