Filter Your Search
1 - 2 of 2 results
|
KNP100JB-73-47R
YAGEO Corporation
|
Check for Price | Yes | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.86 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||
|
KNP100JB-73-47R5
YAGEO Corporation
|
Check for Price | Yes | Active | 47.5 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.89 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |